TE Connectivity 968910-1 technical specifications.
| Contact Plating | Tin |
| Mating Tab Width | 9.5mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -4°C |
| Package Quantity | 800 |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 968910-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.