
TE Connectivity 968987-1 technical specifications.
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.64mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 13000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Micro Quadlok |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 968987-1 to view detailed technical specifications.
No datasheet is available for this part.