
Automotive signal and power contact for cable mounting, featuring a straight, female configuration. Designed for crimp termination, it accommodates wire gauges from 17AWG to 13AWG with a maximum insulation diameter of 3.7mm. This contact supports a 40A current rating and operates within a temperature range of -40°C to 130°C. Constructed with copper and ferrite contact material and tin plating, it is RoHS compliant and sealable.
TE Connectivity 969042-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 40A |
| Depth | 7.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 6.8mm |
| Insulation Diameter | 3.7mm |
| Lead Free | Not Applicable |
| Length | 20mm |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 969042-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.