
TE Connectivity 969047-3 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | 0.039inch |
| Length | 6.3mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 969047-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.