TE Connectivity 969122-1 technical specifications.
| ELV | Compliant |
| Material | Copper |
| Package Quantity | 15000 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Mark II, Mag-Mate |
| Termination | IDC |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 969122-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.