TE Connectivity 969125-1 technical specifications.
| ELV | Compliant |
| Length | 13.9mm |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | IDC |
| Wire Gauge (Max) | 23AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 969125-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.