TE Connectivity 969789-6 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Packaging | Box |
| Series | FLEXAquick |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 969789-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.