TE Connectivity 969961-1 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Keyed | Yes |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Loose Piece |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 969961-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.