TE Connectivity 970677-000 technical specifications.
| Color | Blue, Clear |
| Government Qualified | No |
| Length | 16.5mm |
| Mount | Cable |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 970677-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.