TE Connectivity 971078-000 technical specifications.
| Package/Case | Molded |
| Material | ELASTOMER |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 971078-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.