
20-conductor, 28AWG flat ribbon cable featuring a 1.27mm pitch and grey and red color coding. Constructed with copper conductors and PVC insulation, this unshielded cable offers a 105 Ohm impedance and a capacitance of 40.5pF. Rated for 300V AC/DC, it operates between -20°C and 105°C. Supplied on a 500-foot reel, it is RoHS compliant.
TE Connectivity 971111-1 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 40.5pF |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 25.4mm |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 20 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 971111-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.