34 conductor, 28AWG flat ribbon cable, 500ft length, featuring a 1.27mm pitch and 105 Ohm impedance. Constructed with tin-plated copper conductors (7 x 36 AWG strands) and PVC insulation/jacket, this unshielded cable operates from -20°C to 105°C with a 300V AC/DC voltage rating and 2A current rating. UL and CSA approved, this RoHS compliant cable is supplied on tape and reel.
TE Connectivity 971111-4 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 44.3pF |
| Color | Grey |
| Conductor Material | Copper, Tin |
| Current Rating | 2A |
| Depth | 43.69mm |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 34 |
| Number of Strands | 7 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 43.18mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 971111-4 to view detailed technical specifications.
No datasheet is available for this part.