TE Connectivity 971111-5 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 40.5pF |
| Color | Grey |
| Conductor Material | Copper, Tin |
| Contact Plating | Tin |
| Depth | 51.31mm |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 40 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 971111-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.