TE Connectivity 971111-7 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 44.3pF |
| Color | Grey |
| Conductor Material | Copper, Tin |
| Current Rating | 2A |
| ELV | Compliant |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Length | 500foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 60 |
| Number of Strands | 7 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.45ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Width | 76.2mm |
| Wire/Cable Diameter | 76.2mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 971111-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.