This 3-pin circular connector features a crimp termination method and a flange mount design. It has a maximum operating temperature range of -65°C to 200°C and a maximum current rating of 13A. The connector is designed for general use and is suitable for a variety of applications.
TE Connectivity 983-0A 12-03 PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 983-0A 12-03 PN to view detailed technical specifications.
No datasheet is available for this part.