This 4-contact crimp circular connector features a straight body orientation and is designed for flange mounting. It has a maximum operating temperature range of -65°C to 200°C and a maximum current rating of 23A. The connector is suitable for use in a variety of applications, including those requiring high-temperature performance.
TE Connectivity 983-0RS 14-04 PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 23A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 983-0RS 14-04 PN to view detailed technical specifications.
No datasheet is available for this part.