The 983-0RS 14-04 PN-L is a circular connector with 4 crimp contacts and a flange mount. It features a straight body orientation and a maximum operating temperature of 200°C. The connector has a maximum current rating of 23A and is designed for general use.
TE Connectivity 983-0RS 14-04 PN-L technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 23A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 983-0RS 14-04 PN-L to view detailed technical specifications.
No datasheet is available for this part.