This 6-contact circular connector features a crimp termination method and flange mount design. It operates at a maximum temperature of 200°C and has a maximum current rating of 7.5A. The connector is designed for use in general applications.
TE Connectivity 983-0S 10-06 PN-A1291 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 6 |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 983-0S 10-06 PN-A1291 to view detailed technical specifications.
No datasheet is available for this part.