TE Connectivity 983-0S08-03SN technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Flammability Rating | Non Flammable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Ratings | Environment Sealed |
| Series | 983 |
| Shell Material | Stainless Steel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0S08-03SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.