Circular connector featuring 3 positions and 3 male pin contacts made from copper alloy with gold plating for superior mating performance. This receptacle offers a 13A current rating and a 1.5kV voltage rating, with a stainless steel shell and flange mount for panel installation. Designed to meet MIL-DTL-83723 standards, it provides IP66 environmental sealing and is non-flammable. Suitable for wire gauges from 18AWG to 14AWG, this component ensures reliable connectivity in demanding applications.
TE Connectivity 983-0S12-03P7 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Flammability Rating | Non Flammable |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0S12-03P7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.