
TE Connectivity 983-0S14-04PN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| Sealable | Yes (With) |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0S14-04PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.