TE Connectivity 983-0S18-08SN-L technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Military Standard | MIL-DTL-83723 |
| Number of Positions | 8 |
| Ratings | IP66 |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0S18-08SN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.