16-position circular connector featuring female crimp contacts made of gold-plated copper alloy. This receptacle offers a 13A current rating and a 1.5kV voltage rating, with a maximum operating temperature of 200°C and a minimum of -65°C. Constructed with a passivated stainless steel body and shell, it is panel-mounted via flanges and provides shielded, environment-sealed (IP66) connectivity. Designed for wire gauges from 18AWG to 14AWG, this connector adheres to MIL-DTL-83723 standards.
TE Connectivity 983-0S20-16S6-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 20 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0S20-16S6-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.