39-position circular receptacle connector featuring female, crimp-style contacts made of gold-plated copper alloy. This panel-mount, flange-mount connector offers a 13A current rating and a 1.5kV voltage rating, operating within a temperature range of -65°C to 200°C. Constructed with a stainless steel shell and body, it provides IP66 environmental sealing and MIL-DTL-83723 compliance. Suitable for wire gauges from 18AWG to 14AWG, this shielded connector is designed for robust applications.
TE Connectivity 983-0S20-39SN-L technical specifications.
Download the complete datasheet for TE Connectivity 983-0S20-39SN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.