41-position circular receptacle connector featuring female copper alloy contacts with gold plating, rated for 13A current and 1.5kV voltage. This environmentally sealed, shielded connector boasts a stainless steel shell with passivated plating, suitable for panel mounting via flanges. Designed for extreme temperatures from -65°C to 200°C, it meets MIL-DTL-83723 standards and supports wire gauges from 18 to 14 AWG.
TE Connectivity 983-0S20-41SN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Sealable | Yes (With) |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 20 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0S20-41SN to view detailed technical specifications.
No datasheet is available for this part.