55-position circular connector with male copper alloy contacts featuring gold plating. This receptacle offers a 13A current rating and 1.5kV voltage rating, operating within a -55°C to 200°C temperature range. Constructed with a stainless steel shell and body, both passivated, it is panel-mounted via flanges and sealed to IP66 standards. Termination is via crimp, supporting wire gauges from 18AWG to 14AWG, and it adheres to MIL-DTL-83723 specifications.
TE Connectivity 983-0S22-55PN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0S22-55PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.