
55-position circular connector with female receptacle contacts, featuring a stainless steel body and shell with passivated plating. This general-purpose connector utilizes copper alloy contacts with gold plating, designed for crimp termination and rated for 13A current and 1.5kV voltage. It supports wire gauges from 18AWG to 14AWG and offers panel mounting with flanges. The connector is environment-sealed to IP66 and conforms to MIL-DTL-83723 standards.
TE Connectivity 983-0S22-55SN-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Military Standard | MIL-DTL-83723 |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0S22-55SN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
