The 983-0SE 08-03 P8 L is a 3-pin crimp circular connector with a straight body and flange mount. It features a maximum operating temperature range of -65°C to 260°C and a maximum current rating of 7.5A. This connector is designed for use in general applications and is manufactured by TE Connectivity.
TE Connectivity 983-0SE 08-03 P8 L technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 983-0SE 08-03 P8 L to view detailed technical specifications.
No datasheet is available for this part.