24-position male circular connector with crimp termination and a stainless steel shell. Features gold-plated copper alloy contacts, a 13A current rating, and a 1.5kV voltage rating. Designed for panel mounting with flanges, this receptacle offers a wide operating temperature range of -55°C to 260°C and is environment-sealed to IP66 standards. Compliant with MIL-DTL-83723, it supports wire gauges from 18AWG to 14AWG.
TE Connectivity 983-0SE16-24P6 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Flammability Rating | Non Flammable |
| Gender | Receptacle |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0SE16-24P6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.