24-position circular plug assembly featuring male copper alloy contacts with gold plating, rated for 13A and 1.5kV. This panel-mount receptacle boasts a stainless steel shell with passivation, designed for operation between -55°C and 260°C. Termination is via crimp, supporting wire gauges from 18AWG to 14AWG. Environmentally sealed to IP66 and compliant with MIL-DTL-83723, this non-flammable component offers robust performance.
TE Connectivity 983-0SE16-24PN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Flammability Rating | Non Flammable |
| Gender | Receptacle |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0SE16-24PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.