
Circular connector, 983 Series, MIL-DTL-83723 Series III equivalent, wall mount receptacle. Features 24 female crimp contacts made of gold-plated copper alloy, rated for 13A and 1.5kV. Stainless steel shell with passivated plating, suitable for panel mounting with flanges. Operates across a wide temperature range from -55°C to 260°C, with IP66 environmental sealing. Accommodates wire gauges from 18AWG to 14AWG.
TE Connectivity 983-0SE16-24S6L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0SE16-24S6L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.