39-position circular receptacle connector featuring female, crimp-style copper alloy contacts with gold plating. This panel mount connector, with a stainless steel shell and passivation, offers a 13A current rating and 1.5kV voltage rating. Designed for harsh environments, it boasts IP66 sealing and a wide operating temperature range from -65°C to 260°C. Suitable for wire gauges 18-14AWG, this shielded connector adheres to MIL-DTL-83723 standards.
TE Connectivity 983-0SE20-39SN-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 20 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0SE20-39SN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.