This circular connector, a wall-mount receptacle from the 983 series, offers 41 male contacts with gold-plated copper alloy construction. Designed for demanding environments, it features a stainless steel body with passivated plating, a shell size of 20, and is rated IP66 and environment sealed. Operating across a wide temperature range of -55°C to 260°C, this connector supports a 13A current rating and a 1.5kV voltage rating, with crimp termination for wire gauges 18-14AWG. It is equivalent to MIL-DTL-83723 Series III standards.
TE Connectivity 983-0SE20-41PN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0SE20-41PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.