
41-position circular connector, MIL-DTL-83723 Series III equivalent, featuring female crimp contacts made of gold-plated copper alloy. This wall-mount receptacle offers a 13A current rating and a 1.5kV voltage rating, operating within a temperature range of -55°C to 260°C. The stainless steel body, with passivated plating, provides environmental sealing to IP66 and is shielded. Designed for panel mounting with flanges, it accommodates wire gauges from 18AWG to 14AWG.
TE Connectivity 983-0SE20-41S7-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 20 |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0SE20-41S7-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
