55-position circular connector featuring male, gold-plated copper alloy crimp contacts. This receptacle-style connector, designed for panel mounting with flanges, boasts a stainless steel shell and a 22 shell size. It operates within a temperature range of -55°C to 260°C, with a current rating of 13A and a voltage rating of 1.5kV. The connector is environment-sealed to IP66 standards and adheres to MIL-DTL-83723 specifications, accommodating wire gauges from 18AWG to 14AWG.
TE Connectivity 983-0SE22-55PN-L technical specifications.
| Body Material | Stainless Steel |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 260°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 22 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-0SE22-55PN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.