This circular connector features a type of circular design, with a crimp termination method and a straight body orientation. It has four contacts and is designed for flange mounting. The connector can operate at a maximum temperature of 175°C and has a maximum current rating of 23A.
TE Connectivity 983-0WS 14-04 SN-L technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 23A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 983-0WS 14-04 SN-L to view detailed technical specifications.
No datasheet is available for this part.