TE Connectivity 983-6A10-05SN-L technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 983-6A10-05SN-L to view detailed technical specifications.
No datasheet is available for this part.