TE Connectivity 983-6K08-03S7 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Flammability Rating | Non Flammable |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Ratings | Environment Sealed |
| Series | 983 |
| Shell Material | Stainless Steel |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6K08-03S7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.