Circular connector featuring 5 male pin contacts with gold plating on a copper alloy. This general-purpose, environment-sealed connector offers a 13A current rating and 1.5kV voltage rating, operating between -55°C and 200°C. It is designed for cable mounting with a free-hanging configuration and utilizes crimp termination for wire gauges from 18AWG to 14AWG. The stainless steel shell, passivated for durability, meets MIL-DTL-83723 standards and provides IP66 protection.
TE Connectivity 983-6K10-05PN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6K10-05PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.