
3-position circular connector featuring female socket contacts for crimp termination. Constructed with a stainless steel shell and body, passivated for durability. Offers a 13A current rating and 1.5kV voltage rating, with gold-plated copper alloy contacts. Environmentally sealed to IP66, this free-hanging cable mount connector adheres to MIL-DTL-83723 standards and supports wire gauges from 18 to 14 AWG.
TE Connectivity 983-6K12-03S8-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6K12-03S8-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.