Female circular connector featuring 7 crimp contacts made of gold-plated copper alloy, rated for 13A and 1.5kV. This MIL-DTL-83723 compliant component offers a wide operating temperature range of -55°C to 200°C. Constructed with a passivated stainless steel shell and body, it provides IP66 environmental sealing and a free-hanging mount. Designed for wire gauges from 18AWG to 14AWG, this connector is suitable for demanding applications.
TE Connectivity 983-6K14-07SN-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6K14-07SN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.