Circular plug assembly featuring a male gender and 15 female contacts made from gold-plated copper alloy. This stainless steel connector, with a passivated body and shell, offers a 13A current rating and a 1.5kV voltage rating. Designed for free-hanging mounting, it operates within a temperature range of -55°C to 200°C and is crimp terminated for wire gauges 18-14AWG. It meets MIL-DTL-83723 standards and is IP66 environment sealed.
TE Connectivity 983-6K14-15SN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Flammability Rating | Non Flammable |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6K14-15SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.