15-position female circular connector featuring a straight plug design. This MIL-DTL-83723 Series III equivalent connector boasts a stainless steel shell with passivated plating and a 14 shell size. It utilizes female copper alloy contacts with gold plating, designed for crimp termination and supporting a 13A current rating. Operating across a wide temperature range from -55°C to 200°C, this environment-sealed connector offers IP66 protection and a 1.5kV voltage rating, accommodating wire gauges from 18AWG to 14AWG.
TE Connectivity 983-6K14-15SN-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 14 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6K14-15SN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.