TE Connectivity 983-6K16-24P6-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Reach SVHC Compliant | Unknown |
| Resistance | 6160R |
| RoHS Compliant | No |
| Series | 983 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6K16-24P6-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.