14-position male circular connector with crimp termination. Features copper alloy contacts with gold plating, rated for 13A current and 1.5kV voltage. Stainless steel shell, size 18, with passivated plating. Environmentally sealed to IP66, designed for free-hanging cable mounting. Meets MIL-DTL-83723 specifications.
TE Connectivity 983-6K18-14P7-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Male |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6K18-14P7-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.