Circular connector, male gender, featuring 31 positions and 31 contacts. Constructed with a stainless steel shell and body, both passivated. Contacts are copper alloy with gold plating, rated for 13A current and 1.5kV voltage. Designed for free-hanging, cable mount applications with a Crimp termination. Operates across a wide temperature range from -55°C to 200°C and meets MIL-DTL-83723 standards, offering IP66 environmental sealing.
TE Connectivity 983-6K18-31PN technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6K18-31PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.