
31-position, female socket circular connector featuring a stainless steel shell with passivated plating and a 13A current rating. This general-purpose connector, designed for free-hanging mounting, utilizes copper alloy contacts with gold plating and supports a voltage rating of 1.5kV. It operates within a temperature range of -55°C to 200°C and is rated IP66 for environmental sealing. Termination is via crimp, accommodating wire gauges from 18AWG to 14AWG, and it adheres to MIL-DTL-83723 standards.
TE Connectivity 983-6K18-31S6 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6K18-31S6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.