39-position female circular connector featuring a stainless steel shell with passivated plating, designed for free-hanging cable mounting. This connector utilizes copper alloy contacts with gold plating, supporting crimp termination for wire gauges ranging from 18AWG to 14AWG. Rated for 13A current and 1.5kV voltage, it offers IP66 environmental sealing and adheres to MIL-DTL-83723 military standards.
TE Connectivity 983-6K20-39SN-L technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-83723 |
| Mount | Free Hanging |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6K20-39SN-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.