This circular connector features a stainless steel shell and body, passivated for enhanced durability. It offers 41 female contacts made from copper alloy with gold plating, rated for 13A current and 1.5kV voltage. Designed for free-hanging mounting, this connector is environment-sealed to IP66 standards and operates within a temperature range of -55°C to 200°C, adhering to MIL-DTL-83723 specifications. Termination is via crimp, supporting wire gauges from 18AWG to 14AWG.
TE Connectivity 983-6K20-41S7 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-83723 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Environment Sealed |
| Reach SVHC Compliant | No |
| Series | 983 |
| Shell Material | Stainless Steel |
| Shell Size | 20 |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 983-6K20-41S7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.