This is a 3-pin cable mount circular connector with a SKT gender, designed for crimp termination. It has a straight body orientation and a maximum current rating of 7.5A. The operating temperature range is from -65°C to 260°C. It is suitable for general use.
TE Connectivity 983-6KE 08-03 S8 L technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 7.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 983-6KE 08-03 S8 L to view detailed technical specifications.
No datasheet is available for this part.